Analog Devices AD7376ARUZ10

Analog Devices AD7376ARUZ10. IC, Digital Pot 10 Kohm, 128 Sgl 14-TSSOP
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7376ARUZ10.

Farnell

Datasheet20 pages14 years ago
Datasheet20 pages16 years ago
Datasheet20 pages19 years ago
Datasheet21 pages14 years ago

Analog Devices

element14 APAC

iiiC

TME

Inventory History

3 month trend:
-9.46%

CAD Models

Download Analog Devices AD7376ARUZ10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.3
$ 7.842
Stock
302,424
214,762
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
128
128
Tolerance
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7376ARUZ10.

Related Parts

Analog DevicesAD5222BRUZ10
Digital Potentiometer 10kOhm 128POS Volatile 14-Pin TSSOP Tube
Analog DevicesAD5222BRUZ10-REEL7
Digital Potentiometer 10kOhm 128POS Volatile 14-Pin TSSOP T/R
Digital Potentiometer ICs 7-bit, vol Digi Pot 10K ohm, 14ld TSSOP
Analog DevicesAD5122BRUZ10
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231T-103E/ST

Descriptions

Descriptions of Analog Devices AD7376ARUZ10 provided by its distributors.

ANALOG DEVICES AD7376ARUZ10. IC, DIGITAL POT 10KOHM, 128 SGL 14-TSSOP
Digital Potentiometer 10kOhm 128POS Volatile Linear 14-Pin TSSOP Tube
+30 V/±15 V Operation 128-Position Digital Potentiometer
Digital Potentiometer, Single, 128 Step; End To End Resistance:10Kohm; No. Of Pots:Single; Control Interface:3 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:33V Rohs Compliant: Yes |Analog Devices, Inc. AD7376ARUZ10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7376ARUZ-10
  • AD7376ARUZ10 .
  • AD7376ARUZ10.