Analog Devices AD7376ARUZ10-R7

128-Position Digital Potentiometer | IC DGT POT 10KOHM 128TAP 14TSSOP
$ 9.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7376ARUZ10-R7.

element14 APAC

Datasheet20 pages15 years ago

Analog Devices

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+4.34%

CAD Models

Download Analog Devices AD7376ARUZ10-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.627
$ 9.598
Stock
244,739
334,631
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
128
128
Tolerance
30 %
30 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7376ARUZ10-R7.

Related Parts

Analog DevicesAD5222BRUZ10
Digital Potentiometer 10kOhm 128POS Volatile 14-Pin TSSOP Tube
Analog DevicesAD5222BRUZ10-REEL7
Digital Potentiometer 10kOhm 128POS Volatile 14-Pin TSSOP T/R
Digital Potentiometer ICs 7-bit, vol Digi Pot 10K ohm, 14ld TSSOP
Analog DevicesAD5122BRUZ10
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231T-103E/ST

Descriptions

Descriptions of Analog Devices AD7376ARUZ10-R7 provided by its distributors.

128-Position Digital Potentiometer | IC DGT POT 10KOHM 128TAP 14TSSOP
Digital Potentiometer 10kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
DIGITAL POTENTIOMETER, SINGLE, 128 STEP; Available until stocks are exhausted
+30 V/±15 V Operation 128-Position Digital Potentiometer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated