Analog Devices AD736BQ

Low Cost, Low Power, True RMS-to-DC Converter
$ 29.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736BQ.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages19 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD736BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.67
$ 27.754
$ 27.754
Stock
116,745
192,940
192,940
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD736BQ.

Related Parts

Analog DevicesAD736AQ
IC RMS TO DC CONVERTER 8CERDIP / RMS to DC Converter 8-CERDIP
Texas InstrumentsLM158J
Op Amp, Low Offset Voltage, Low Power, Dual, CDIP-8,VS 5V, IS 0.5mA, VOS 2mV, IIB 45nA
Texas InstrumentsLM741J
Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog DevicesAD603AQ
Amplifier, Variable Gain; Low Noise, 90 MHz Variable Gain; +7.5 V; 103 Ohms
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog DevicesAD843AQ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices AD736BQ provided by its distributors.

Low Cost, Low Power, True RMS-to-DC Converter
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin CDIP Tube
True RMS to DC Converter 8-Pin CDIP
IC AC RMS TO DC CONV 5V 8-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated