Texas Instruments LM741J

Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
$ 21.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741J.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages13 years ago

Verical

Upverter

LCSC

element14 APAC

Inventory History

3 month trend:
+11.92%

CAD Models

Download Texas Instruments LM741J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM741J.

Related Parts

Texas InstrumentsLM741J/883
Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsMC1558JG
Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-CDIP -55 to 125
Analog DevicesLT1189MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP N
Analog DevicesAD744BQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Analog DevicesAD848AQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Texas Instruments LM741J provided by its distributors.

Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8
Op Amp Single GP ±22V 8-Pin CDIP Tube / IC OPERATIONAL AMPLIFIER 8CDIP
Texas Instruments General Purpose Op Amp, Single Channel, CDIP Package, Dual Supply, SMD, 8-Pin
OP-AMP, 1MHZ, 0.5V/US, DIP-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: 10V à 44V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 8Br
Op-Amp, 1Mhz, 0.5V/Us, Dip-8; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:10V To 44V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM741J

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM741J .