Analog Devices AD603AQ

Amplifier, Variable Gain; Low Noise, 90 MHz Variable Gain; +7.5 V; 103 Ohms
$ 18.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD603AQ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Newark

Augswan

CAD Models

Download Analog Devices AD603AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.94
$ 95.73
$ 95.73
Stock
121,951
93,639
93,639
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
275 V/µs
-
-
Gain Bandwidth Product
90 MHz
90 MHz
90 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-4.75 V
-4.75 V
-4.75 V
Max Supply Voltage
6.3 V
6.3 V
6.3 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD603AQ.

Related Parts

Analog DevicesAD848AQ
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD843AQ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD843BQ
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8
Texas InstrumentsLM741J
Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD603AQ provided by its distributors.

Amplifier, Variable Gain; Low Noise, 90 MHz Variable Gain; +7.5 V; 103 Ohms
SP Amp Variable Gain Amp Single ±6.3V 8-Pin CDIP Tube
SP AMP VARIABLE GAIN AMP SGL 6.3V 8SOIC N
DIP-8 Programmable/Variable Gain Amplifiers (PGAs/VGAs) ROHS
Programmable/Variable Gain Amplifier (PGA/VGA)
ANALOG DEVICES AD603AQ Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 90 MHz, -40 C, 85 C,4.75V to6.3V
IC AMP CLASS D MONO 1.5W 20QFN
IC OPAMP VGA 1 CIRCUIT 8CERDIP
IC VARIABLE GAIN 1 CIRC 8CERDIP
Analog Devices AD603AQ IC AD603AQ
IC, VARIABLE GAIN AMP, DIP8, 603; No. of Channels:1Channels; No. of Amplifiers:1 Amplifier; Bandwidth:90MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Range:± 4.75V to ± 6.3V; Amplifier Case RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated