Analog Devices AD736KNZ

Low Cost, Low Power, True RMS-to-DC Converter
$ 29.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736KNZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Factory Futures

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.88%

CAD Models

Download Analog Devices AD736KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.342
$ 29.67
$ 29.67
Stock
204,452
222,307
222,307
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.8 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD736KNZ.

Related Parts

Analog DevicesAD736JNZ
IC TRUE RMS/DC CONV LP 8-DIP / RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin PDIP N Tube
Analog DevicesAD22050NZ
SP Amp DIFF AMP Single 36V 8-Pin PDIP Tube
MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP6272-E/P
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
Analog DevicesAD548KNZ
Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices AD736KNZ provided by its distributors.

Low Cost, Low Power, True RMS-to-DC Converter
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin PDIP N Tube
RMS TO DC CONVERTER 0.005 MHz PDIP8
True RMS to DC Converter 8-Pin PDIP
160μA, 2.8V,-3.2V ~ ±16.5V, 3.2V~16.5V, 2.8V, 2.8V,-3.2V ~ ±16.5V, PDIP-8, TH, 9.27mm × 6.35mm × 3.3mm
Rms To Dc Conv, 460Khz, Dip-8, 70Deg C; |Analog Devices, Inc. AD736KNZ
RMS TO DC CONVERTER, 0.005MHZ, B

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated