Analog Devices AD736AQ

Tube Tin/Lead (Sn/Pb) Through Hole AD736 rms dc converter +-5V 200mW 10.29mm 200muA
$ 33.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736AQ.

Upverter

Datasheet20 pages13 years ago
Technical Drawing1 page22 years ago

Analog Devices

Newark

Augswan

iiiC

CAD Models

Download Analog Devices AD736AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.051
$ 16.06
Stock
202,973
273,813
Authorized Distributors
1
5
Max Input Voltage
1 V
1 V
Min Input Voltage
-
-
Output Voltage
-
1.7 V
Output Current
3 mA
2 mA
Polarity
-
-
Case/Package
CDIP
PDIP
Mount
Through Hole
Through Hole
Operating Supply Current
200 µA
200 µA
Operating Supply Voltage
2.8 V
-
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD736AQ.

Related Parts

Analog DevicesAD736BQ
Low Cost, Low Power, True RMS-to-DC Converter
Texas InstrumentsLM158J
Op Amp, Low Offset Voltage, Low Power, Dual, CDIP-8,VS 5V, IS 0.5mA, VOS 2mV, IIB 45nA
Texas InstrumentsLM741J
Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog DevicesOP200EZ
Operational Amplifier, 2 Func, 100uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD603AQ
Non-RoHS Compliant EAR99 AD603 Tin/Lead (Sn/Pb) op amp buffer circuit 10.29mm 200nA 5V 8.8dB

Descriptions

Descriptions of Analog Devices AD736AQ provided by its distributors.

Tube Tin/Lead (Sn/Pb) Through Hole AD736 rms dc converter +-5V 200mW 10.29mm 200muA
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin CDIP Tube
RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, CDIP8
RMS-DC, 0.3%, 460kHz, 160 uA, DIP-8
Low Cost, Low Power, True RMS-to-DC Converter
True RMS to DC Converter 8-Pin CDIP
RMS-DC CONVERTER, 0.5%, 460MHZ, DIP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated