Analog Devices AD736AR

Tape & Reel (TR) MATTE TIN COMMERCIAL Surface Mount rms dc converter -16.5V 4.9mm 160muA 85C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD736AR.

DigiKey

Datasheet20 pages20 years ago

CAD Models

Download Analog Devices AD736AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.767
$ 8.767
Stock
305,547
299,960
299,960
Authorized Distributors
0
5
5
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.8 V
2.8 V
Max Supply Voltage
-
16.5 V
16.5 V
Min Operating Temperature
-
0 °C
0 °C
Max Operating Temperature
-
70 °C
70 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC

Descriptions

Descriptions of Analog Devices AD736AR provided by its distributors.

Tape & Reel (TR) MATTE TIN COMMERCIAL Surface Mount rms dc converter -16.5V 4.9mm 160muA 85C
IC TRUE RMS/DC CONV LP 8-SOIC / RMS to DC Converter 8-SOIC
RMS TO DC CONVERTER 0.005 MHz PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated