Analog Devices AD7262BCPZ-RL7

1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
$ 10.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7262BCPZ-RL7.

Upverter

Datasheet32 pages17 years ago
Datasheet33 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7262BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.394
$ 6.46
Stock
115,592
110,256
Authorized Distributors
3
1
Case/Package
-
LFCSP EP
Number of Pins
48
48
Number of Bits
24
-
Sampling Rate
1 Msps
1 Msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
2
2
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7262BCPZ-RL7.

Related Parts

Analog DevicesAD7262BSTZ
1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
Analog DevicesAD7262BSTZ-RL7
ADC Dual SAR 1Msps 12-bit Serial 48-Pin LQFP T/R
Analog DevicesAD7262BSTZ-5
IC ADC 12BIT SAR 48LQFP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LQFP (7x7)
Texas InstrumentsADS1218Y/250G4
Octal Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Texas InstrumentsADS1216Y/250G4
Octal Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Cirrus LogicCS5345-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD7262BCPZ-RL7 provided by its distributors.

1 MSPS, 12-Bit, Simultaneous Sampling SAR ADC with PGA and Four Comparators
IC ADC 12BIT SAR 48LFCSP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7)
2-Channel Dual ADC SAR 1Msps 12-bit Serial 48-Pin LFCSP EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated