Analog Devices AD7245AAPZ-REEL

Parallel Word Input Loading 7 Us Settling Time 12-BIT Dac PQCC28

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245AAPZ-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages25 years ago

iiiC

CAD Models

Download Analog Devices AD7245AAPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.89
$ 31.89
Stock
62,262
109,556
109,556
Authorized Distributors
0
4
4
Case/Package
PLCC
P
P
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7248AAPZ
IC DAC 12BIT V-OUT 28PLCC / 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Analog DevicesAD7248AAPZ-REEL
Digital to Analog Converters - DAC 12-BIT DACPORT
Analog DevicesAD7248AAP
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 28PLCC
Analog DevicesMX7245JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Analog DevicesMX7245JP+T
Complete, 12-Bit, Voltage-Output Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7245AAPZ-REEL provided by its distributors.

PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PQCC28
Surface Mount QUAD J BEND Internal Digital to Analog Converter -40C~85C 4.57mm 1LSB 143ksps
DAC 1-CH R-2R 12-bit 28-Pin PLCC T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7245AAPZREEL