Analog Devices AD7245AAPZ

Parallel Word Input Loading 7 Us Settling Time 12-BIT Dac PQCC28
$ 31.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245AAPZ.

SHENGYU ELECTRONICS

Datasheet16 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7245AAPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.89
$ 16.58
Stock
104,711
154,050
Authorized Distributors
4
1
Case/Package
P
P
Number of Pins
28
28
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7845JPZ
IC DAC 12BIT V-OUT 28PLCC / 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Analog DevicesAD667JPZ
DAC 1-CH Current Steering 12-bit 28-Pin PLCC Tube
Analog DevicesAD667JP
Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28PLCC

Descriptions

Descriptions of Analog Devices AD7245AAPZ provided by its distributors.

PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PQCC28
28-LCC (J-Lead) Voltage - Buffered R-2R AD7245 digital to analog converter 15V 7mus 143ksps 1LSB
DAC 1-CH R-2R 12-bit 28-Pin PLCC Tube
IC 12-BIT DACPORT W/DBL-BUFFERED PARRALEL INPUT
DAC, 1 FUNC, PARALLEL, WORD INPU
DACPORT, 12BIT, SMD, PLCC28, 7245
DACPORT, 12BIT, SMD, PLCC28, 7245; Resolution (Bits):12bit; Sampling Rate:143kSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:± 10.8V to ± 16.5V; Supply Current:5mA; Digital IC Case Style:LLC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:7245; Conversion Time:7µs; IC Case Style:LLC; Input Type:Parallel; Linearity Error ADC / DAC +:0.75LSB; No. of Bits:12; No. of DACs:1; Output Type:Voltage; Package / Case:PLCC; Sample Rate:143KSPS; Sample Rate:143kSPS; Settling Time:7µs; Supply Voltage Max:16.5V; Supply Voltage Min:10.8V; Supply Voltage Range:± 10.8V to ± 16.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated