Analog Devices AD667JPZ

DAC 1-CH Current Steering 12-bit 28-Pin PLCC Tube
$ 37.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD667JPZ.

HQonline

Datasheet8 pages31 years ago

Analog Devices

Newark

Upverter

Augswan

Inventory History

3 month trend:
-19.45%

CAD Models

Download Analog Devices AD667JPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.221
$ 18.23
$ 18.23
Stock
283,230
228,224
228,224
Authorized Distributors
6
1
1
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 hours ago)

Related Parts

Analog DevicesAD667JP
Microprocessor-Compatible 12-Bit D/A Converter | IC DAC 12BIT V-OUT 28PLCC
Analog DevicesAD667KPZ
Microprocessor-Compatible 12-Bit D/A Converter
Analog DevicesAD667KP
PARALLEL WORD INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PQCC28

Descriptions

Descriptions of Analog Devices AD667JPZ provided by its distributors.

DAC 1-CH Current Steering 12-bit 28-Pin PLCC Tube
Microprocessor-Compatible 12-Bit D/A Converter
4us Parallel ±0.5LSB 12Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
±11.416.5 12bit 1 12 Parallel R-2R LCC SMD mount 3.94mm(height)
Da Converter, 12Bit, Plcc; |Analog Devices, Inc. AD667JPZ
IC DAC 12BIT W/BUFF LATCH 28PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated