Analog Devices AD7243ARZ-REEL

LC2MOS 12-BIT SERIAL DACPORT D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
$ 20.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7243ARZ-REEL.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

Factory Futures

element14 APAC

Augswan

Inventory History

3 month trend:
-0.18%

CAD Models

Download Analog Devices AD7243ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.39
$ 18.681
Stock
152,112
425,121
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
100 ksps
100 ksps
Polarity
-
Bipolar, Unipolar
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7243AR
Analog Devices AD7243AR, 12 bit Serial DAC, 300ksps, 16-Pin SOIC W
Analog DevicesAD7249ARZ
LC2MOS Dual 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16SOIC
Analog DevicesAD7249ARZ-REEL
LC2MOS Dual 12-Bit Serial DACPORT
Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7616UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7617UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7243ARZ-REEL provided by its distributors.

LC2MOS 12-BIT SERIAL DACPORT D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
DAC 1-CH R-2R 12-bit 16-Pin SOIC W T/R
16-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD7243 digital to analog converter 16.5V 10mus 100ksps 1LSB
10.816.5 12bit 1 12 SPI R-2R SOIC-16 , 2.35mm
SOP-16-300mil Digital To Analog Converters (DACs) ROHS
DAC, 12BIT, WSOIC-16, -40 TO 85DEG C;
IC SRL DAC 12BIT LC2MOS SOIC-16 SMD
数模转换器, 12位, WSOIC-16, -40 至 85度;
Dac, 12Bit, Wsoic-16, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:4 Wire, Dsp, Serial; Supply Voltage Range:± 10.8V To ± 16.5V; Adc/Dac Case Style:Wsoic; No. Of Pins:16Pins; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices, Inc. AD7243ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7243ARZREEL