Analog Devices AD7243AR

Analog Devices AD7243AR, 12 bit Serial DAC, 300ksps, 16-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7243AR.

Analog Devices

Datasheet12 pages20 years ago
Datasheet12 pages26 years ago

Augswan

iiiC

Sierra IC

CAD Models

Download Analog Devices AD7243AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.216
$ 22.216
Stock
190,685
196,800
196,800
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7243ARZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
Analog DevicesAD7243ARZ-REEL
LC2MOS 12-BIT SERIAL DACPORT D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16
Analog DevicesAD7249ARZ
DA CONVERTER, 12BIT, 125KSPS, WSOIC; Available until stocks are exhausted Alternative available
Texas InstrumentsDAC7615UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7614UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Texas InstrumentsDAC7616UB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7243AR provided by its distributors.

Analog Devices AD7243AR, 12 bit Serial DAC, 300ksps, 16-Pin SOIC W
DAC 1-CH R-2R 12-bit 16-Pin SOIC W Tube
±10.816.5 100Ksps 12bit 1 12 SPI R-2R SOIC-16 SMD mount 10.5mm*7.6mm*2.35mm
The AD7243 is a complete 12-bit, voltage ouptut, digital-to-analog converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance. The output amplifier is capable of developing +10V across a 2k(Ohm) load. The output voltage ranges with single supply operation are 0 to +5 V or 0 to +10V, while an additional bipolar ±5 V ouput range is available with dual supplies. The ranges are selected using the internal gain resistor. The data format is natural binary in both unipolar ranges, while either offset binary or 2s complement format may be selected in the bipolar range. A CLR funtion is provided which set the output to 0 V in both unipolar ranges and in the 2s complement bipolar range, while with offset binary data format, the output is set -REFIN. This function is useful as a power-on reset as it allows the ouput to be set to a known voltage level. The AD7243 features a fast versatile serial interface which allows easy connection to both microcomputers and 16-bit digital signal processors with serial ports. The serial data may be applied at rates up to 5 MHz allowing a DAC update rate of 300 kHz. A serial data output capability is also provided which allows daisy chaining in multi-DAC systems. This feature allows any number of DACs to be used in a system with a simple 4-wire interface. All DACs may be updated simultaneously using LDAC. The AD7243 is fabricated on Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process. It is packaged in 16-pin DIP and 16-pin SOIC packages. DACPORT is a registered trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated