Analog Devices AD7147PACPZ-RL

Capacitance to Digital Converter 0.111ksps 16bit 24-Pin LFCSP EP T/R
$ 1.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7147PACPZ-RL.

SHENGYU ELECTRONICS

Datasheet71 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7147PACPZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 2.284
Stock
140,891
131,490
Authorized Distributors
2
6
Case/Package
LFCSP EP
-
Number of Pins
24
24
Number of Bits
-
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Number of Converters
-
-
Min Supply Voltage
-
2.6 V
Max Supply Voltage
-
3.6 V

Related Parts

Analog DevicesAD8432ACPZ-R7
IC OPAMP VFB 2 CIRCUIT 24LFCSP / RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
Analog DevicesADP5589ACPZ-01-R7
Keypad Decoder and I/O Expansion 24-Pin LFCSP EP T/R
Analog DevicesADP5589ACPZ-02-R7
Keypad Decoder and I/O Expansion 24-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7147PACPZ-RL provided by its distributors.

Capacitance to Digital Converter 0.111ksps 16bit 24-Pin LFCSP EP T/R
2.6V~3.6V 16 SPI LFCSP-24 ADC/DAC - Specialized ROHS
IC DAS/ADC/DAC SPECIAL 24-LFCSP
CAPACITANCE TO DIGITAL CONVERT
CAPTOUCH PROGRAMMABLE CONTROLLER
IC CAP TO DGT 16BIT 250K 24LFCSP
IC CAP-TO-DGTL CONV PROG 24LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated