Analog Devices AD8432ACPZ-R7

IC OPAMP VFB 2 CIRCUIT 24LFCSP / RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8432ACPZ-R7.

Analog Devices

Datasheet32 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Datasheet28 pages16 years ago

Augswan

Inventory History

3 month trend:
-12.22%

CAD Models

Download Analog Devices AD8432ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8432ACPZ-R7.

Related Parts

Analog DevicesAD8142ACPZ-R7
Differential 2.25V,4.5V 5.5V 285MHz Differential Driver SMD mount,glue mount 4mm*4mm*730μm
Analog DevicesAD8141ACPZ-R7
Differential Driver, 2.25V-5.5V, 275MHz, SMD, Adhesive Mount, 4mm × 4mm × 730μm
Analog DevicesAD8328ACP
LFCSP-20(4x3.75) Interface - Specialized ROHS

Descriptions

Descriptions of Analog Devices AD8432ACPZ-R7 provided by its distributors.

IC OPAMP VFB 2 CIRCUIT 24LFCSP / RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
SP Amp Selectable Gain Amplifier Dual 5.5V 24-Pin LFCSP EP T/R
The AD8432 is a dual-channel, low power, ultralow noise amplifier with selectable gain and active impedance matching. Each channel has a single-ended input, differential output, and integrated input clamps. By pin strapping the gain setting pins, four accurate gains of G = 12.04 dB, 18.06 dB, 21.58 dB, and 24.08 dB (×4, ×8, ×12, and ×16, respectively) are possible. A bandwidth of 200 MHz at G = 12.04 dB makes this amplifier well suited for many high speed applications. The exceptional noise performance of the AD8432 is made possible by the active impedance matching. Using a feedback network, the input impedance of the amplifiers can be adjusted to match the signal source impedance without compromising the noise performance. Impedance matching and low noise in the AD8432 allow designers to create wider dynamic range systems that are able to detect even very low level signals. The AD8432 achieves 0.85 nV/vHz input-referred voltage noise for a gain of 12.04 dB. The AD8432’s ultralow noise, low distortion, gain accuracy, and channel-to-channel matching are ideal for high performance ultrasound systems and for processing I/Q demodulator signals. The AD8432 operates on a single supply of 5 V at 24 mA. It is available in a 4 mm × 4 mm, 24-lead LFSCP. The LFCSP features an exposed paddle that provides a low thermal resistance path to the PCB, which enables more efficient heat transfer and increases reliability. The operating temperature range is -40°C to +85°C. Applications CW Doppler ultrasound front ends Low noise preamplification Predriver for I/Q demodulators and phase shifters Wideband analog-to-digital drivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated