Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LF347DT

LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LF347DT.

IHS

Datasheet10 pages25 years ago

Components Direct

STMicroelectronics

iiiC

Inventory History

3 month trend:
-40.61%

CAD Models

Download STMicroelectronics LF347DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.336
$ 0.336
Stock
774,818
927,522
927,522
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
12 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
13 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
97 dB
97 dB
Min Supply Voltage
6 V
3 V
3 V
Max Supply Voltage
18 V
22 V
22 V
Operating Supply Current
1.4 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO
STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084CD
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL084CNSR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOP 0 to 70
Texas InstrumentsLF347DR
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLF347D
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics LF347DT provided by its distributors.

LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347DT.