Analog Devices AD7091R-5BCPZ

IC ADC 12BIT SAR 20LFCSP / 12 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7091R-5BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.81%

CAD Models

Download Analog Devices AD7091R-5BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7091R-5BCPZ.

Related Parts

Analog DevicesAD7091R-2BRUZ
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7091R-2BCPZ
2-/4-/8-Channel, 1 MSPS, Ultralow Power, 12-Bit SAR ADC | IC ADC 12BIT SAR 16LFCSP
Analog DevicesAD7091R-2BCPZ-RL7
IC ADC 12BIT SAR 16LFCSP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 16-LFCSP-WQ (4x4)
Texas InstrumentsADS8028IRTJT
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
Texas InstrumentsADS8028IRTJR
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
Texas InstrumentsADS7951SBRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices AD7091R-5BCPZ provided by its distributors.

IC ADC 12BIT SAR 20LFCSP / 12 Bit Analog to Digital Converter 4 Input 1 SAR 20-LFCSP (4x4)
4-Channel Single ADC SAR 22.22ksps 12-bit Serial Medical 20-Pin LFCSP EP Tray
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access
4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP
Analog to Digital Converters - ADC 4 chn 12bit SAR ADC, ref (typical), I2C
4 chn 12bit SAR ADC, ref (typi
20-WFQFN Exposed Pad CSP AD7091 PRODUCTION (Last Updated: 3weeks ago) Tin (Sn) analog digital converter 0.8mm 349muA 1Msps 1mW
Adc, 12Bit, 22.22Ksps, Lfcsp-20; Resolution (Bits):12Bit; Sampling Rate:22.22Ksps; Input Channel Type:Single Ended; Data Interface:2 Wire, I2C, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7091R-5BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7091R5BCPZ