Texas Instruments ADS8028IRTJT

8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
$ 5.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8028IRTJT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.68%

CAD Models

Download Texas Instruments ADS8028IRTJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.857
$ 4.73
Stock
258,521
339,357
Authorized Distributors
4
0
Case/Package
QFN
QFN
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8028IRTJT.

Related Parts

Texas InstrumentsADS7951SBRGET
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7950SBRGET
12 bit, 1 MSPS, 4 ch, single ended, micro power, sr i/f, SAR ADC 24-VQFN -40 to 125
Texas InstrumentsADS7951SBRGER
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 24-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments ADS8028IRTJT provided by its distributors.

8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin WQFN EP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQCC20
12-bit, 8-channel, 1MSPS, SAR ADC with Internal Reference and Internal Temperature Sensor 20-QFN -40 to 125
Texas Instruments 12-Bit ADC, 8-Ch, SPI Interface, Single-Ended Input, 20-Pin
12 Bits 2.7V~5.25V 1MHz Parallel QFN-20-EP(4x4) Analog to Digital Converters (ADC) ROHS
ADC, 8CH, 12BIT, 1MSPS, 20QFN; Resolution (Bits):12bit; Sampling Rate:1MSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:1.65V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QFN; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Octal 12-Bit SAR ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:8028; Operating Temperature Range:-40°C to +125°C; Supply Current:7mA; Supply Voltage Range:2.7V to 5.25V; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.65V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8028IRTJT .