Analog Devices MAX4665ESE+

single-phase,bidirectional 4 4 4 4.5V 20V 0.5μA 0.5μA SOIC-16 SMD mount 1.5mm(height)
$ 7.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4665ESE+.

Inventory History

3 month trend:
-14.90%

CAD Models

Download Analog Devices MAX4665ESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX313LCSE+
10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches
Analog DevicesMAX4606ESE+
Analog Switch Quad SPST 16-Pin SOIC N Tube
Analog DevicesMAX313LESE+
MAX313 Series SPST-NO 20 V 10 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesAD694ARZ-REEL
AD694 Series 36 V 4 to 20 mA SMT Monolithic Current Transmitter - SOIC-16
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4665ESE+ provided by its distributors.

single-phase,bidirectional 4 4 4 4.5V 20V 0.5μA 0.5μA SOIC-16 SMD mount 1.5mm(height)
MAX4665 Series SPST 20V 4 Ohm Surface Mount Analog Switch - SOIC-16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Nsoic-16; No. Of Channels:4Channels; Analog Switch Type:Spst-No; On State Resistance Max:8Ohm; Supply Voltage Range:4.5V To 36V, ± 4.5V To ± 20V; Analog Switch Case:Nsoic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4665ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated