Analog Devices AD680AR-REEL7

IC Vref Series Prec 2.5V 8-SOIC / Voltage Reference IC V 8-SOIC
$ 4.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD680AR-REEL7.

Arrow Electronics

Datasheet12 pages20 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD680AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.13
$ 7.341
$ 7.341
Stock
110,805
243,899
243,899
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
8
8
8
Max Output Current
-
10 mA
10 mA
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
36 V
36 V
Min Output Voltage
-
2.495 V
2.495 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
-
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesADR291FR
R-PDSO-G8 Tube TIN LEAD AUTOMOTIVE voltage reference device 15V 20ppm/C 1.75mm 4.9mm
Analog DevicesADR291FR-REEL7
V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R
Analog DevicesAD680AR
Surface Mount GULL WING Non-RoHS Compliant DUAL voltage reference device 4.9mm 85C 36V 10mA
Texas InstrumentsLM385MX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM385BXM-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Texas InstrumentsLM4140BCMX-2.5/NOPB
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.5V 8SOIC

Descriptions

Descriptions of Analog Devices AD680AR-REEL7 provided by its distributors.

IC VREF SERIES PREC 2.5V 8-SOIC / Voltage Reference IC V 8-SOIC
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
R-PDSO-G8 Tape & Reel (TR) TIN LEAD INDUSTRIAL voltage reference device 36V 20ppm/C 1.75mm 4.9mm
LOW POWER, LOW COST 2.5 V REFERENCE
The AD6801 is a band gap voltage reference that provides a fixed 2.5 V output from inputs between 4.5 V and 36 V. The architecture of the AD680 enables the reference to be operated at a very low quiescent current while still realizing excellent dc characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision dc characteristics of the AD680 make it ideal for use as a reference for DA Cs that require an external precision reference. The device is also ideal for Ad Cs and, in general, can offer better performance than the standard on-chip references. Based upon its low quiescent current, which rivals that of many incomplete 2-terminal references, the AD680 is recommended for low power applications, such as hand-held, battery-operated equipment. A temperature output pin is provided on the 8-lead package versions of the AD680. The temperature output pin provides an output voltage that varies linearly with temperature and allows the AD680 to be configured as a temperature transducer while providing a stable 2.5 V output. The AD680 is available in five grades. The AD680AN is specified for operation from -40oC to +85oC, while the AD680JN is specified for 0oC to 70oC operation. Both the AD680AN and AD680JN are available in 8-lead PDIP packages. The AD680AR is specified for operation from -40oC to +85oC, while the AD680JR is specified for 0oC to 70oC operation. Both are available in 8-lead SOIC packages. The AD680JT is specified for 0oC to 70oC operation and is available in a 3-pin TO-92 package. 1 Protected by U.S. Patent Nos. 4,902,959; 4,250,445; and 4,857,862.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD680ARREEL7