Analog Devices AD670BD

2-CH 8-BIT Successive Approximation Adc Parallel Access CDIP20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD670BD.

Alternate Parts

Price @ 1000
$ 28.92
$ 28.92
Stock
15,867
91,498
91,498
Authorized Distributors
0
1
1
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
0 °C
0 °C
Max Operating Temperature
-
70 °C
70 °C
Case/Package
CDIP
DIP
DIP
Number of Pins
-
20
20

Descriptions

Descriptions of Analog Devices AD670BD provided by its distributors.

2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated