Analog Devices AD670KN

Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
$ 30.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD670KN.

Arrow Electronics

Datasheet12 pages31 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD670KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.44
$ 29.12
Stock
119,382
242,709
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD670JN
ADC 5V 8bit 8-Ch Parallel Differential SAR 5V PDIP-20 TH 26.16mm × 6.35mm × 3.3mm
Analog DevicesAD673JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Analog DevicesAD7821KN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Texas InstrumentsADC0848CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesMAX192BCPP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD670KN provided by its distributors.

Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
IC - 8-BIT A/D CONVERTER <NV
IC ADC 8BIT SGNL COND 20-DIP
IC REG BUCK ADJUSTABLE 3A 8HSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated