Analog Devices AD6644AST-65

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6644AST-65.

DigiKey

Datasheet20 pages23 years ago

Newark

CAD Models

Download Analog Devices AD6644AST-65 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.534
$ 98.534
Stock
120,218
196,749
196,749
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
Number of Bits
14
14
14
Sampling Rate
65 Msps
65 Msps
65 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.85 V
4.85 V
4.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD9244BSTZ-65
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
Analog DevicesAD9244BSTZRL-65
14-Bit 40/65 MSPS IF Sampling Analog-To-Digital Converter
Analog DevicesAD9244BST-65
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48

Descriptions

Descriptions of Analog Devices AD6644AST-65 provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP52
14-Bit, 40 MSPS/65 MSPS A/D Converter / 1-Channel Single ADC Pipelined 65Msps 14-bit Parallel 52-Pin LQFP Tray
52-LQFP TIN LEAD Tray ADC PROPRIETARY METHOD analog digital converter 10mm 65MHz 2.2V -25C~85C
Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 85C 2.2V 1.5W 65Msps
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:65 MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:3.3V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD6644AST-65.