
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | AD9244BSTZRL-65 | 2,000 | 2K | Tape & Reel | 2h | |||||||
| Richardson RFPD | AD9244BSTZRL-65 | Contact | 2K | 2h | ||||||||
| Arrow Electronics | AD9244BSTZRL-65 | 0 | 2K | |||||||||
| Worldway Electronics | AD9244BSTZRL-65 | 28,064 | 7 | Tape & Reel | 19h | |||||||
| GreenTree Electronics | AD9244BSTZRL-65 | 70 | 1d |
Download datasheets and manufacturer documentation for Analog Devices AD9244BSTZRL-65.
Download Analog Devices AD9244BSTZRL-65 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices AD9244BSTZRL-65 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD9244BSTZRL-65.