Analog Devices AD640TD/883B

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | IC OPAMP LOGARITHMC 1CIRC 20CDIP
$ 752.637
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD640TD/883B.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet13 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD640TD/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 752.637
$ 77.758
$ 77.758
Stock
83,368
184,428
184,428
Authorized Distributors
4
4
4
Case/Package
D
N
N
Number of Pins
20
20
20
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 V
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
44 mA
44 mA
44 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD640BD
Contains Lead Lead Tin BIPOLAR D op amp buffer circuit 200mW 85C 500kOhm 350MHz
Texas InstrumentsTLC084CD
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC Tube
Texas InstrumentsTLC084AID
Quad, 16-V, 10-MHz, 1.4-mV offset voltage, In to V- op amp 14-SOIC -40 to 125
Texas InstrumentsLOG112AID
Precision logarithmic and log ratio amplifier with on-chip 2.5-V voltage reference 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD640TD/883B provided by its distributors.

DC-Coupled Demodulating 120 MHz Logarithmic Amplifier | IC OPAMP LOGARITHMC 1CIRC 20CDIP
Non-RoHS Compliant EAR99 AD640 Tin/Lead (Sn63Pb37) op amp amplifier circuit 7muA 5V 350MHz 500kOhm
SP Amp LOG Amp Single ±7.5V 20-Pin SBCDIP Tube
IC LOGARITHMIC 1 CIRCUIT 20-PIN CDIP
IC LOGARITHMIC 1 CIRCUIT 20CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD640TD-883B
  • AD640TD883B