Analog Devices AD640JNZ

ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 26.16mm 7muA 5V 350MHz
$ 89.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD640JNZ.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages19 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD640JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.207
$ 918.933
$ 918.933
Stock
246,199
131,160
131,160
Authorized Distributors
3
3
3
Case/Package
N
D
D
Number of Pins
20
20
20
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
500 µV
5 V
5 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
44 mA
44 mA
44 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Related Parts

Analog DevicesAD641ANZ
SP Amp LOG Amp Single ±7.5V 20-Pin PDIP N Tube
Analog DevicesAD641AN
250 MHz Demodulating Logarithmic Amplifier | IC OPAMP LOGARITHMIC 1CIRC 20DIP
Analog DevicesAD640JN
Contains Lead BIPOLAR COMMERCIAL DUAL op amp amplifier circuit 200mW 70C 500kOhm 350MHz
Texas InstrumentsPGA203KP
Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 1MHz Band Width, BIPolar, PDIP14
Texas InstrumentsINA125PA
Instrumentation Amplifier with Precision Voltage eference 16-PDIP
Texas InstrumentsINA110KP
Texas Instruments Instrumentation Amplifier, Dual Channel, TH, 500μV Offset, 16-Pin PDIP

Descriptions

Descriptions of Analog Devices AD640JNZ provided by its distributors.

ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 26.16mm 7muA 5V 350MHz
Log Or Antilog Amplifier, 1 Func, 145MHz Band Width, BIPolar, PDIP20
DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
Logarithmic Amplifier, 35mA Diff, 2.3mA, 4.5V-7.5V, 50μV, 7μA, 350MHz, PDIP-20, TH, 26.16mm × 6.35mm × 3.3mm
SP Amp LOG Amp Single ±7.5 Volt 20-Pin Plastic Dip N
Logarithmic Amplifier, 500 Uv, Dip-20
IC OPAMP LOGARITHMIC 1CIRC 20DIP
LOGARITHMIC AMP, 50DB, PDIP-20;
IC LOGARITHMIC 1 CIRCUIT 20DIP
Analog Devices AD640JNZ AD640JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated