Analog Devices AD641ANZ

SP Amp LOG Amp Single ±7.5V 20-Pin PDIP N Tube
$ 63.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD641ANZ.

Analog Devices

Datasheet12 pages16 years ago
Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD641ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.692
$ 44.58
$ 44.58
Stock
120,709
125,303
125,303
Authorized Distributors
4
1
1
Case/Package
N
N
N
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
44 mA
44 mA
44 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Related Parts

Analog DevicesAD641AN
Non-RoHS Compliant R-PDIP-T20 TIN LEAD Tube op amp amplifier circuit 25.2mm 7muA 4.5V 250MHz
Analog DevicesAD640JN
Log Or Antilog Amplifier, 1 Func, 145MHz Band Width, BIPolar, PDIP20
Analog DevicesAD640JNZ
Log Or Antilog Amplifier, 1 Func, 145MHz Band Width, BIPolar, PDIP20
Texas InstrumentsPGA204BP
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
Texas InstrumentsTLC2652CN
High precision, 1-µV offset, chopper-stabilized operational amplifier 14-PDIP
Texas InstrumentsTLC2654CN
Low-Noise Chopper-Stabilized Operational Amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD641ANZ provided by its distributors.

SP Amp LOG Amp Single ±7.5V 20-Pin PDIP N Tube
250 MHz Demodulating Logarithmic Amplifier
35mA Differential 2.3mA 1 1 ±7.5V 50μV 7μA 250MHz Logarithmic PDIP-20 TH 26.16mm × 6.35mm × 3.3mm
LOGARITHMIC AMP, 44DB, 85DEG C, PDIP-20;
IC OPAMP LOGARITHMIC 1CIRC 20DIP
LOG OR ANTILOG AMPLIFIER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC LOGARITHMIC 1 CIRCUIT 20DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated