Analog Devices AD641AN

Non-RoHS Compliant R-PDIP-T20 TIN LEAD Tube op amp amplifier circuit 25.2mm 7muA 4.5V 250MHz
$ 44.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD641AN.

Analog Devices

Datasheet12 pages16 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD641AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.58
$ 63.49
$ 63.49
Stock
141,954
124,834
124,834
Authorized Distributors
1
4
4
Case/Package
N
N
N
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
44 mA
44 mA
44 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 years ago)

Related Parts

Analog DevicesAD641ANZ
ROHS3Compliant EAR99 AD641 Tube op amp amplifier circuit 25.2mm 7muA 5V 250MHz
Analog DevicesAD640JN
Contains Lead BIPOLAR COMMERCIAL DUAL op amp amplifier circuit 200mW 70C 500kOhm 350MHz
Analog DevicesAD640JNZ
ROHS3Compliant EAR99 AD640 Matte Tin (Sn) op amp amplifier circuit 26.16mm 7muA 5V 350MHz
Texas InstrumentsPGA204BP
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
Texas InstrumentsTLC2652CN
High precision, 1-µV offset, chopper-stabilized operational amplifier 14-PDIP
Texas InstrumentsTLC2654CN
Low-Noise Chopper-Stabilized Operational Amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD641AN provided by its distributors.

Non-RoHS Compliant R-PDIP-T20 TIN LEAD Tube op amp amplifier circuit 25.2mm 7muA 4.5V 250MHz
250 MHz Demodulating Logarithmic Amplifier | IC OPAMP LOGARITHMIC 1CIRC 20DIP
The AD641 is a 250 MHz, demodulating logarithmic amplifier with an accuracy of ±2.0 dB and 44 dB dynamic range. The AD641 uses a successive detection architecture to provide an output current that is logarithmically proportional to its input voltage. The output current can be converted to a voltage using one of several on-chip resistors to select the slope. A single AD641 provides up to 44 dB of dynamic range at speeds up to 250 MHz, and two cascaded AD641s together can provide 58 dB of dynamic range at speeds up to 250 MHz. The AD641 is fully stable and well characterized over either the industrial or military temperature ranges. The AD641 is not a logarithmic building block, but rather a complete logarithmic solution for compressing and measuring wide dynamic range signals. The AD641 is comprised of five stages and each stage has a full wave rectifier, whose current depends on the absolute value of its input voltage. The output of these stages are summed together to provide the demodulated output current scaled at 1 mA per decade (50 µA/dB). Without utilizing the 10× input attenuator, log conformance of 2.0 dB is maintained over the input range –44 dBm to 0 dBm. The attenuator offers the most flexibility without significantly impacting performance. The 250 MHz bandwidth and temperature stability make this product ideal for high speed signal power measurement in RF/ IF systems. ECM/Radar and Communication applications are routinely in the 100 MHz–180 MHz range for power measurement. The bandwidth and accuracy, as well as dynamic range, make this part ideal for high speed, wide dynamic range signals. The AD641 is offered in industrial (–40°C to +85°C) and military (–55°C to +125°C) package temperature ranges. Industrial versions are available in plastic DIP and PLCC; MIL versions are packaged in cerdip. Applications IF/RF signal processing Received Signal Strength Indicator (RSSI) High speed signal compression High speed spectrum analyzer ECM/radar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated