Texas Instruments INA110KP

Texas Instruments Instrumentation Amplifier, Dual Channel, TH, 500μV Offset, 16-Pin PDIP
$ 19.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA110KP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages30 years ago

Newark

TME

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments INA110KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.236
$ 96.03
$ 96.03
Stock
285,247
113,447
113,447
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
17 V/µs
17 V/µs
17 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
500 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
106 dB
106 dB
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA110KPG4
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-PDIP -55 to 125
Texas InstrumentsPGA203KP
IC OPAMP INSTR 1MHZ 14DIP / INST Amp Single ±18V 14-Pin PDIP Tube
Texas InstrumentsPGA203KPG4
SP Amp INSTR Amp Single ±18V 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments INA110KP provided by its distributors.

Texas Instruments Instrumentation Amplifier, Dual Channel, TH, 500μV Offset, 16-Pin PDIP
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 2.5MHz Band Width, BIPolar, PDIP16
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-PDIP -55 to 125
Texas Instruments INA110KP Op-amp buffer amplifier instrumentation linear IC
IC, AMP INSTRUMENTATION, DIP16, 110; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 500µV; Slew Rate: 17V/µs; Bandwidth: 2.5MHz; Supply Voltage Range: ± 6V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 16Pins; Amplif
IC, AMP INSTRUMENTATIONIC, AMP INSTRUMENTATION; Amplifiers, No. of:1; Gain, programmable max:500; Voltage, supply +nom:15V; Bandwidth:2.5MHz; Input offset drift, max:52uV/(degree C); Voltage, input offset max:3.25mV; Slew rate:17;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA110KP .
  • INA110KP.
  • INA110KP..
  • INA110KP...