Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PGA203KP

Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 1MHz Band Width, BIPolar, PDIP14

$ 17.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA203KP.

Newark

Datasheet11 pages17 years ago

Texas Instruments

Farnell

DigiKey

LCSC

Inventory History

3 month trend:
+2.41%

CAD Models

Download Texas Instruments PGA203KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.349
$ 11.72
Stock
140,715
120,255
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
12 V
12 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPGA202KP
Instrumentation Amplifier, 1 Func, 4400uV Offset-Max, 1MHz Band Width, BIPolar, PDIP14
Texas InstrumentsPGA203KPG4
SP Amp INSTR Amp Single ±18V 14-Pin PDIP Tube
Texas InstrumentsPGA202KPG4
INSTRUMENTATION AMPLIFIER | IC INST AMP 1 CIRCUIT 14DIP

Descriptions

Descriptions of Texas Instruments PGA203KP provided by its distributors.

Instrumentation Amplifier, 1 Func, 5000uV Offset-Max, 1MHz Band Width, BIPolar, PDIP14
IC OPAMP INSTR 1MHZ 14DIP / INST Amp Single ±18V 14-Pin PDIP Tube
TEXAS INSTRUMENTS PGA203KP Instrument Amplifier, 1, 2 mV, 20 V/s, 1 MHz,6V to18V, DIP
Signal Processing Instrumentation Amp Single ±18 Volt 14-Pin PDIP
6.5mA 20V/μs 94dB 10mA 1 12V 36V 500μV 10pA 1MHz PDIP-14 Through hole mounting 5.08mm(height)
Digitally controlled (binary model gains 1,2,4,8) programmable-gain instrumentation amp 14-PDIP -25 to 85
IC PRO GAIN AMP DIGITAL CONTROLLED; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 2mV; Vitesse de balayage: 20V/µs; Bande passante: 1MHz; Gamme de tension d'alimentation: ± 6V à ± 18V; Type de boîtier d'a
Ic Pro Gain Amp Digital Controlled; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:2Mv; Slew Rate:20V/Μs; Bandwidth:1Mhz; Supply Voltage Range:± 6V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Amplifier Output:Single Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA203KP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA203KP .
  • PGA203KP.
  • PGA203KP..