Texas Instruments INA125PA

Instrumentation Amplifier with Precision Voltage eference 16-PDIP
$ 6.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA125PA.

element14 APAC

Datasheet18 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.24%

CAD Models

Download Texas Instruments INA125PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.963
$ 7.734
$ 7.734
Stock
958,756
183,559
183,559
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
150 kHz
150 kHz
150 kHz
Input Offset Voltage (Vos)
500 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
460 µA
460 µA
460 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA125PAG4
Instrumentation Amplifier with Precision Voltage eference 16-PDIP
Texas InstrumentsINA125P
Instrumentation Amplifier with Precision Voltage eference 16-PDIP -40 to 85
Texas InstrumentsINA2126P
MicroPOWER INSTRUMENTATION AMPLIFIER Single and Dual Versions | IC INST AMP 2 CIRCUIT 16DIP

Descriptions

Descriptions of Texas Instruments INA125PA provided by its distributors.

Instrumentation Amplifier with Precision Voltage eference 16-PDIP
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.15MHz Band Width, CMOS, PDIP16
SP Amp INSTR Amp Single ±18V/36V 16-Pin PDIP Tube
Instrumentation amplifier,INA125PA DIP16
Inst Amp 150kHz, 90dB CMRR, 18V Dual Supply, 16-Pin PDIP
Ic, Inst Amp, Fet, 150Khz, Dip16; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:500Μv; Slew Rate:0.02V/Μs; Bandwidth:150Khz; Supply Voltage Range:± 1.35V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA125PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA125PA .
  • INA125PA..