Analog Devices AD5934YRSZ

Direct Digital Synthesizer 16.776MHz 1-DAC 12bit Serial (I2C) Automotive 16-Pin SSOP Tube
$ 16.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5934YRSZ.

Upverter

Datasheet32 pages13 years ago
Datasheet40 pages18 years ago

Analog Devices

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-16.41%

CAD Models

Download Analog Devices AD5934YRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.235
$ 19.76
Stock
253,935
315,769
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
12
12
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5934YRSZ.

Related Parts

Analog DevicesLTC2629CGN-1#PBF
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I²C Interface
Analog DevicesLTC2629IGN#PBF
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I²C Interface
Analog DevicesLTC2624CGN-1#PBF
IC DAC 12BIT QUAD R-R OUT 16SSOP / DAC 4-CH 12-bit 16-Pin SSOP N Tube
Analog DevicesMAX5156BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5104CEE+
Low-Power, Dual, Voltage-Output, 12-Bit DAC with Serial Interface
Analog DevicesMAX5120BEEE
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16

Descriptions

Descriptions of Analog Devices AD5934YRSZ provided by its distributors.

Direct Digital Synthesizer 16.776MHz 1-DAC 12bit Serial (I2C) Automotive 16-Pin SSOP Tube
250 kSPS, 12-Bit Impedance Converter, Network Analyzer
Impedance Converter, 12Bit, 200Khz, Ssop; Ic Function:12Bit Impedance Converter, Network Analyzer; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Ssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. AD5934YRSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5934YRSZ .