Analog Devices AD587KN

R-PDIP-T8 Tube TIN LEAD COMMERCIAL voltage reference device 36V 10ppm/C 5.33mm 9.27mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD587KN.

RS (Formerly Allied Electronics)

Datasheet9 pages21 years ago

DigiKey

CAD Models

Download Analog Devices AD587KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.57
Stock
134,986
324,227
Authorized Distributors
0
6
Case/Package
PDIP
N
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
-
Max Input Voltage
36 V
36 V
Min Output Voltage
-
10 V
Max Output Voltage
10 V
10 V
Tolerance
-
0.05 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Related Parts

Texas InstrumentsREF102AP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP
Texas InstrumentsREF102APG4
2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-PDIP
Texas InstrumentsREF102BP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP
Analog DevicesREF-01HP
IC VREF SERIES PREC 10V 8DIP / Voltage Reference IC V 8-PDIP
Analog DevicesMAX675CPA+
12ppm/¡æ 1.4mA Fixed 10mA 10¦ÌVp-p 5V 40V 5V ¡À0.15% PDIP-8 9.91mm*7.87mm*4.45mm
Analog DevicesREF01CP+
EAR99 REF01 Tube 2007 voltage reference device 21mA 33V 25muVp-p 65ppm/C

Descriptions

Descriptions of Analog Devices AD587KN provided by its distributors.

R-PDIP-T8 Tube TIN LEAD COMMERCIAL voltage reference device 36V 10ppm/C 5.33mm 9.27mm
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, PLASTIC, MO-095BA, DIP-8, Voltage Reference
V-Ref Precision 10V 10mA 8-Pin PDIP Tube
IC, SERIES V-REF, 10V, 5mV, 8-DIP; Topology:Series; Reference Voltage:10V; Reference Volt Tolerance:5mV; Temperature Coefficient:10PPM; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated