Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF-01HP

Ref IC 25PPM/°C 40V 10V 0.3% PDIP-8 Th 9.91MM × 7.87MM × 4.45MM
$ 2.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF-01HP.

Future Electronics

Datasheet12 pages20 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF-01HP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsREF102AP
IC VREF SERIES 0.1% 8DIP Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-PDIP
Analog DevicesREF195GPZ
IC VREF SERIES 0.2% 8DIP Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-PDIP
Analog DevicesREF194GP
R-PDIP-T8 Tube TIN LEAD INDUSTRIAL voltage reference device 15V 25ppm/C 5.33mm 9.27mm
Analog DevicesREF192GP
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDIP8, PLASTIC, MS-001BA, DIP-8
Texas InstrumentsREF102BP
IC VREF SERIES 0.05% 8DIP Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP
Texas InstrumentsREF102APG4
2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-PDIP

Descriptions

Descriptions of Analog Devices REF-01HP provided by its distributors.

Ref IC 25ppm/°C 40V 10V 0.3% PDIP-8 TH 9.91mm × 7.87mm × 4.45mm
IC VREF SERIES PREC 10V 8DIP / Voltage Reference IC V 8-PDIP
V-Ref Precision 10V 10mA 8-Pin PDIP Tube
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include DA Cs and Ad Cs, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available. For new designs, refer to ADR01.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-01/HP
  • REF01HP