Analog Devices AD584KN

IC 3-OUTPUT Three Term Voltage Reference, 10 V, PDIP8, Plastic, DIP-8, Voltage Reference

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD584KN.

Augswan

Datasheet12 pages13 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices AD584KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.23
Stock
33,478
110,323
Authorized Distributors
0
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
0 °C
-55 °C
Max Operating Temperature
70 °C
125 °C
Case/Package
-
N
Number of Pins
8
8

Related Parts

Texas InstrumentsREF02AP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsLM236D-2-5
-25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85
LM385 Series 2.5 V 0.2 % 10 mA Surface Mount Voltage Reference - SOIC-8
Analog DevicesMAX674ESA+
V-Ref Precision 10V 0.5mA 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
Analog DevicesMAX675ESA+
MAX675 Series Surface Mount Series Voltage Reference - SOIC-8N
Analog DevicesMAX6126B21+
V-Ref Precision 2.048V 10mA Automotive 8-Pin uMAX / IC VREF SERIES 2.048V 8UMAX

Descriptions

Descriptions of Analog Devices AD584KN provided by its distributors.

IC 3-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, PLASTIC, DIP-8, Voltage Reference
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin PDIP N Tube
Through Hole Non-RoHS Compliant DUAL BIPOLAR voltage reference device 2.54mm 5.33mm 70C 30V
IC,AD584KN,8-DIP, VOLT REF, PROG,.11 TOL
Pin Programmable Precision Voltage Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD584 KN