Texas Instruments LM236D-2-5

-25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85
$ 1.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM236D-2-5.

Farnell

Datasheet15 pages15 years ago

Texas Instruments

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
+27.10%

CAD Models

Download Texas Instruments LM236D-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.333
$ 1.1
$ 1.1
Stock
1,837,014
349,470
349,470
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
2.49 V
2.49 V
Max Output Voltage
2.49 V
2.49 V
2.49 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
13 ppm/°C
13 ppm/°C
13 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM336BD-2-5
2.5V Reference, Industrial Temp, T/R Rohs Compliant: Yes |TEXAS INSTRUMENTS LM336BD-2-5.
Texas InstrumentsLM336BM-2.5/NOPB
Pwr Sply Func, Voltage Reference, Shunt, SOIC, IS 400 uA to 10 mA, VO 2.5V, VBR 2.5V
Texas InstrumentsLM336BMX-2.5/NOPB
Fixed Ref 20ppm/°C 10mA 2.49V 2.5V 400μA ±2% SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.45mm
Analog DevicesADR03AR-REEL7
IC VREF SERIES 0.2% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC

Descriptions

Descriptions of Texas Instruments LM236D-2-5 provided by its distributors.

-25°C to 85°C, 2.5-V integrated reference circuit 8-SOIC -25 to 85
Voltage Reference, Precision, Shunt - Fixed, Lm236 Series, 2.49V, Soic-8 Rohs Compliant: Yes
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PDSO8
52ppm/℃ 20mA Fixed 10mA 2.49V 2.5V 400μA ±2% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
VOLTAGE REF, SHUNT, 2.49V, SOIC-8; Voltage Reference Type:Shunt - Fixed; Product Range:LM236 Series; Reference Voltage:2.49V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Accuracy %:1%; Base Number:236; No. of Outputs:1Outputs; Operating Temperature Range:-25°C to +85°C; Output Current Max:0.01A; Reference Volt Tolerance ±%:0.2%; Reference Volts:2.5V; Termination Type:Surface Mount Device; Tolerance:1%; Topology:Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM236D-2-5..
  • LM236D2-5