Analog Devices AD584KH

Voltage Reference Programmable 2.5 Volt 5 Volt 7.5 Volt 10 Volt 10mA 8-Pin TO-99
$ 38.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD584KH.

Newark

Datasheet12 pages14 years ago
Datasheet12 pages24 years ago
Datasheet12 pages24 years ago

Analog Devices

Augswan

iiiC

CAD Models

Download Analog Devices AD584KH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.23
$ 86.946
Stock
68,964
191,817
Authorized Distributors
1
2
Case/Package
-
TO-99
Number of Pins
8
8
Max Output Current
-
10 mA
Min Input Voltage
-
4.5 V
Max Input Voltage
-
30 V
Min Output Voltage
-
10 V
Max Output Voltage
-
10 V
Tolerance
-
0.1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD584TH
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
Analog DevicesAD584JH
Voltage Reference Programmable 2.5 Volt/5 Volt/7.5 Volt/10 Volt 10mA 8-Pin TO-99
Analog DevicesAD584LH
ICVOLT REFERENCEPIN-PROGRAMMABLE2.5V/5V/7.5V/10VBIPOLARCAN8PINMETAL
Analog DevicesAD584SH/883B
Pin Programmable, Precision Voltage Reference | IC VREF SERIES PREC ADJ TO-99-8

Descriptions

Descriptions of Analog Devices AD584KH provided by its distributors.

Voltage Reference Programmable 2.5 Volt 5 Volt 7.5 Volt 10 Volt 10mA 8-Pin TO-99
PIN PROGRAMMABLE, PRECISION VOLTAGE REFERENCE Three Terminal Voltage Reference, 3 Output, 10V, Trim/Adjustable, BIPolar, MBCY8
Voltage References; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Shape: ROUND; Surface Mount: NO; Minimum Output Voltage: 2.496 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated