Analog Devices AD584TH

V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
$ 89.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD584TH.

Upverter

Datasheet12 pages14 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD584TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.891
$ 42.05
Stock
239,900
115,091
Authorized Distributors
1
1
Case/Package
TO-99
-
Number of Pins
8
8
Max Output Current
10 mA
-
Min Input Voltage
4.5 V
-
Max Input Voltage
30 V
-
Min Output Voltage
10 V
-
Max Output Voltage
10 V
-
Tolerance
0.1 %
-
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 9 months ago)

Related Parts

Analog DevicesREF01AJ/883C
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, CDIP8
Analog DevicesJM38510/12801BGA
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
Analog DevicesAD584TH/883B
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8
Analog DevicesAD584SH/883B
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8

Descriptions

Descriptions of Analog Devices AD584TH provided by its distributors.

V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
Pin Programmable Precision Voltage Reference
VOLT REF, SERIES, 2.5V/5V/7.5V/10V, TO99
Series Voltage Reference IC ¡À0.1% 10mA TO-99-8
±0.14% 4.5V~30V 10mA Adjustable TO-99 Voltage References ROHS
EAR99 AD584 Bulk PRODUCTION (Last Updated: 1week ago) voltage reference device 10mA 30V 50muVp-p -55C~125C TA
20ppm/°C 1mA Programmable 10mA 50µVp-p 2.5V, 5V, 7.5V, 10V 30V 2.5V, 5V, 7.5V, 10V ±0.14% TO-99-8 TH 4.7mm H
VOLT REF, SERIES, 2.5V/5V/7.5V/10V, TO99; Voltage Reference Type:Series - Programmable; Product Range:-; Reference Voltage:2.5V, 5V, 7.5V, 10V; Initial Accuracy:0.14%; Temperature Coefficient:20ppm/°C; Voltage Reference Case RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD584 TH