Analog Devices AD582SH/883B

IC SAMPLE AND HOLD AMPLIFIER, MBCY10, METAL CAN, TO-100, 10 PIN, Sample and Hold Circuit
$ 94.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD582SH/883B.

Official Datasheet13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 94.72
$ 19.96
$ 19.96
Stock
78,948
128,446
128,446
Authorized Distributors
1
1
1
Case/Package
TO-100
TO-100
TO-100
Number of Pins
-
10
10
Number of Circuits
-
1
1
Slew Rate
-
3 V/µs
3 V/µs
Gain Bandwidth Product
-
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
-
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
3 mA
3 mA

Descriptions

Descriptions of Analog Devices AD582SH/883B provided by its distributors.

IC SAMPLE AND HOLD AMPLIFIER, MBCY10, METAL CAN, TO-100, 10 PIN, Sample and Hold Circuit
Sample and Hold Circuit, 1 Func, Sample, 25us Acquisition Time, BIPolar, MBCY10
IC SAMPL/HOLD 1 CIRCUIT 14CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD582SH-883B