Analog Devices AD582KH

3mA 3V/μs 1.5MHz 25mA 1 2mV 1.5μA 1.5MHz TO-100-10 Through hole mounting 4.7mm(height)
$ 22.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD582KH.

Newark

Datasheet4 pages0 years ago
Datasheet5 pages27 years ago
Datasheet5 pages27 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-21.19%

CAD Models

Download Analog Devices AD582KH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.99
$ 62.86
$ 62.86
Stock
115,118
114,485
114,485
Authorized Distributors
1
1
1
Case/Package
TO-100
TO-100
TO-100
Number of Pins
10
10
10
Number of Circuits
1
1
1
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
2 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3 mA
-
-

Related Parts

Texas InstrumentsINA101AM
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
Texas InstrumentsINA101CM
High Accuracy INSTRUMENTATION AMPLIFIER | IC INST AMP 1 CIRCUIT TO100-10
Texas InstrumentsINA101SM
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, MBCY10
Analog DevicesAD636JHZ
Bulk Through Hole WIRE AD636 rms dc converter +-2.5/+-5V 500mW 9.4mm 1mA
Analog DevicesAD536AJH
RMS to DC Converter, 0.5 %, 2 MHz, 0 C, 70 C, TO-100, 10 RoHS Compliant: No
Texas InstrumentsLM747H/883
Military-grade, dual, 44-V, 1.5-MHz operational amplifier 10-TO-100 -55 to 125

Descriptions

Descriptions of Analog Devices AD582KH provided by its distributors.

3mA 3V/μs 1.5MHz 25mA 1 2mV 1.5μA 1.5MHz TO-100-10 Through hole mounting 4.7mm(height)
LOW COST SAMPLE AND HOLD AMPLIFIER Sample and Hold Circuit, 1 Func, Sample, 25us Acquisition Time, JFET, MBCY10
SAMPLE & HOLD AMPLIFIER 1.5MHZ 6 uS TO100-10
IC OPAMP SAMP/HOLD 1CIR TO100-10
Sample and Hold 1-CH 25us 10-Pin TO-100 Tube
The AD582 is a sample-and-hold amplifier consisting of a high performance operational amplifier, a low leakage analog switch and a JFET integrating amplifier – all fabricated on a single monolithic chip. An external holding capacitor, connected to the device, completes the sample-and-hold function. With the analog switch closed, the AD582 functions like a standard op amp; any feedback network may be connected around the device to control gain and frequency response. With the switch open, the capacitor holds the output at its last level, regardless of input voltage. Typical applications for the AD582 include sampled data systems, D/A deglitchers, analog de-multiplexers, auto null systems, strobed measurement systems and A/D speed enhancement. The device is available in two versions: the "K" specified for operation over the 0 to +70° commercial temperature range and the "S" specified over the extended temperature range, -55°C to +125°C. All versions may be obtained in either the hermetic sealed, TO-100 can or the TO-116 DIP. Product Highlights The specially designed input stage presents a high impedance to the signal source in both sample and hold modes (up to ±12V). Even with signal levels up to ±VS, no undesirable signal inversion, peaking or loss of hold voltage occurs. The AD582 may be connected in any standard op amp configuration to control gain or frequency response and provide signal inversion, etc. The AD582 offers a high, sample-to-hold current ratio: 107. The ratio of the available charging current to the holding leakage current is often used as a figure of merit for a sample and hold circuit. The AD582 has a typical charge transfer less than 2pC. A low charge transfer produces less offset error and permits the use of smaller hold capacitors for faster signal acquisition. The AD582 provides separate analaog and digital grounds, thus improving the device's immunity to ground and switching transients. The AD582 is available in versions compliant with MIL-STD-883. Refer to the Analog Devices Military Products Databook or current AD582/883B data sheet for detailed specifications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated