Analog Devices AD5781ARUZ

True 18-Bit, Voltage Output DAC ±0.5 LSB INL, ±0.5 LSB DNL
$ 31.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5781ARUZ.

Newark

Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago

Analog Devices

Augswan

element14 APAC

Inventory History

3 month trend:
-98.08%

CAD Models

Download Analog Devices AD5781ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.4
$ 26.988
Stock
135,804
158,907
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Bits
18
18
Settling Time
1 µs
1 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar
Bipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5781ARUZ.

Related Parts

Analog DevicesAD5781BRUZ
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20
Analog DevicesAD5781BRUZ-REEL7
IC DAC 18BIT V-OUT 20TSSOP / 18 Bit Digital to Analog Converter 1 20-TSSOP
Analog DevicesAD5064ARUZ-1
Fully Accurate, 12-/14-/16-Bit VOUT nanoDAC, Quad, SPI Interface, 4.5 V to 5.5 V in TSSOP

Descriptions

Descriptions of Analog Devices AD5781ARUZ provided by its distributors.

True 18-Bit, Voltage Output DAC ±0.5 LSB INL, ±0.5 LSB DNL
DAC 1-CH Segment 18-bit 20-Pin TSSOP Tube
Da Converter, 18Bit, Tssop; Resolution (Bits):18Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:-2.5V To -16.5V, 7.5V To 16.5V; Adc/Dac Case Style:Tssop; No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5781ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5781ARUZ .