Analog Devices AD5762RCSUZ

Serial Input Loading 8 Us Settling Time 16-BIT Dac PQFP32
$ 31.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5762RCSUZ.

Upverter

Datasheet32 pages14 years ago
Datasheet32 pages16 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
-13.92%

CAD Models

Download Analog Devices AD5762RCSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.27
$ 29.206
Stock
99,062
105,285
Authorized Distributors
6
3
Case/Package
QFP
QFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5762RCSUZ.

Related Parts

Analog DevicesAD5764RCSUZ
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
Analog DevicesAD5764RCSUZ-REEL7
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
Analog DevicesAD5764RBSUZ
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5762RCSUZ provided by its distributors.

SERIAL INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PQFP32
10us ±1LSB 2.7V~5.25V 16-Bit TQFP-32(7x7) Digital to Analog Converters (DAC) ROHS
Complete Dual, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
DAC 2-CH R-2R 16-bit 32-Pin TQFP Tray
Da Converter, 16Bit, Tqfp; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:± 11.4V To ± 16.5V; Adc/Dac Case Style:Tqfp; No. Of Pins:32Pins; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices, Inc. AD5762RCSUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated