Analog Devices AD5764RBSUZ

Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
$ 53.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5764RBSUZ.

element14 APAC

Datasheet32 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Arrow.cn

iiiC

Inventory History

3 month trend:
+9.51%

CAD Models

Download Analog Devices AD5764RBSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.18
$ 47.594
Stock
184,325
93,331
Authorized Distributors
6
3
Case/Package
QFP
QFP
Number of Pins
32
32
Number of Bits
16
16
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
Bipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5764RBSUZ.

Related Parts

Analog DevicesAD5764SSUZ-EP-RL7
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
Analog DevicesAD5764RCSUZ
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
Analog DevicesAD5764RCSUZ-REEL7
Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5764RBSUZ provided by its distributors.

Complete Quad, 16-Bit, High Accuracy, Serial Input, Bipolar Voltage Output DAC
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PQFP32
32-TQFP Voltage - Buffered R-2R AD5764 digital to analog converter 15V 10mus 1Msps 1LSB
11.4V~16.5V 1MS/s 16bit 4 16 DSP,SPI 2.7V~5.25V R-2R TQFP-32 7mm*7mm*1.2mm
Da Converter, 16Bit, Tqfp; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:± 11.4V To ± 16.5V; Adc/Dac Case Style:Tqfp; No. Of Pins:32Pins; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices, Inc. AD5764RBSUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5764RBSUZ.