Analog Devices AD5761RBRUZ-RL7

Analog-to-Digital Converters (ADC); AD5761RBRUZ-RL7; ANALOG DEVICES; 16; SPI; 5.5 V; TSSOP
$ 9.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5761RBRUZ-RL7.

Analog Devices

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+48.64%

CAD Models

Download Analog Devices AD5761RBRUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.19
$ 8.71
Stock
217,016
250,881
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.2 LSB
2 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
4.75 V
Max Supply Voltage
5.5 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5761RBRUZ-RL7.

Related Parts

Analog DevicesAD5721RBRUZ
Multiple Range, 12-Bit, Unipolar Voltage Output DACs with 2 PPM/⁰C Reference
Analog DevicesAD5721RBRUZ-RL7
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 1 16-TSSOP
Texas InstrumentsDAC8554IPWR
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
Texas InstrumentsDAC8554IPW
Digital to Analog Converter 4 Channel Resistor-String 16-Bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8534IPW
2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105
Analog DevicesAD5327ARU
DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5761RBRUZ-RL7 provided by its distributors.

Analog-to-Digital Converters (ADC); AD5761RBRUZ-RL7; ANALOG DEVICES; 16; SPI; 5.5 V; TSSOP
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO16
9us SPI 1.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
4.5V~30V,-16.5V 92dB 200Ms/s 16bit 1 16 SPI Differential 1.7V~5.5V R-2R TSSOP-16 , 5mm*4.4mm*1.2mm
Dac, 16Bit, Tssop-16, -40 To 125Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:4 Wire, Dsp, Serial, Spi; Supply Voltage Range:4.75V To 30V, -16.5V To 0V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5761RBRUZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated