Analog Devices AD5755-1ACPZ

Serial Input Loading 15 Us Settling Time 16-BIT Dac QCC64
$ 30.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5755-1ACPZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet51 pages12 years ago

Newark

Upverter

Augswan

Arrow.cn

Inventory History

3 month trend:
+14.58%

CAD Models

Download Analog Devices AD5755-1ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.855
$ 30.365
$ 30.365
Stock
136,005
375,518
375,518
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
-
-
Number of Pins
64
64
64
Number of Bits
16
16
16
Settling Time
11 µs
11 µs
11 µs
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
33 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5755-1ACPZ.

Related Parts

Analog DevicesAD5755ACPZ-REEL7
Quad Channel, 16-Bit, Serial Input,4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
Analog DevicesAD5755ACPZ
Quad Channel, 16-Bit, Serial Input,4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
Analog DevicesAD5735ACPZ
Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control

Descriptions

Descriptions of Analog Devices AD5755-1ACPZ provided by its distributors.

SERIAL INPUT LOADING 15 us SETTLING TIME 16-BIT DAC QCC64
18us 2.7V~5.5V 16-Bit LFCSP-64(9x9) Digital to Analog Converters (DAC) ROHS
Da Converter, 16Bit, Lfcsp-Ep; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Qspi, Serial, Spi; Supply Voltage Range:-26.4V To -10.8V, 9V To 33V; Adc/Dac Case Style:Lfcsp-Ep; No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5755-1ACPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated