Analog Devices AD5755ACPZ

Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
$ 30.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5755ACPZ.

Analog Devices

Datasheet52 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages13 years ago
Datasheet52 pages14 years ago
Datasheet52 pages14 years ago
Datasheet48 pages15 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-71.70%

CAD Models

Download Analog Devices AD5755ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.217
$ 33.378
$ 33.378
Stock
318,325
304,130
304,130
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
-
-
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
91 ksps
91 ksps
91 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5755ACPZ.

Related Parts

Analog DevicesAD5735ACPZ
Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control
Analog DevicesAD5735ACPZ-REEL7
Quad-Channel, 12-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC with Dynamic Power Control
Analog DevicesAD5391BCPZ-5
Digital To Analogue Converter, 12 Bit, 167 Ksps, Serial, 4.5V To 5.5V, Csp, 64

Descriptions

Descriptions of Analog Devices AD5755ACPZ provided by its distributors.

Quad Channel, 16-Bit, Serial Input,4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
D/A Converter, 1 Func, Serial Input Loading, 15us Settling Time
SERIAL INPUT LOADING 15 us SETTLING TIME 16-BIT DAC QCC64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated