Analog Devices AD5752AREZ

Complete, Dual, 16-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
$ 12.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5752AREZ.

Upverter

Datasheet32 pages14 years ago

Analog Devices

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+328%

CAD Models

Download Analog Devices AD5752AREZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.84
$ 6.181
$ 6.181
Stock
163,196
184,885
184,885
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Bits
16
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
16 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5752AREZ.

Related Parts

Analog DevicesAD5752RBREZ
DAC 2-CH Resistor-String 16-bit Automotive 24-Pin TSSOP EP Tube
Analog DevicesAD5752RBREZ-REEL7
Complete, Dual, 16-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
Analog DevicesAD5754RBREZ
Complete, Quad, 16-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC

Descriptions

Descriptions of Analog Devices AD5752AREZ provided by its distributors.

Complete, Dual, 16-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO24
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, TSSOP-24
DAC 2-CH Resistor-String 16-bit Automotive 24-Pin TSSOP EP Tube
24-TSSOP (0.173 4.40mm Width) Exposed Pad Voltage - Buffered String DAC AD5752 digital to analog converter 9V 12mus 1Msps 16LSB
Dac, 16Bit, Tssop-Ep-24, -40 To 85Deg C; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:± 4.5V To ± 16.5V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5752AREZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5752AREZ .
  • AD5752AREZ.