Analog Devices AD5750ACPZ-REEL7

ROHS3Compliant EAR99 AD5750 Tape & Reel (TR) op amp amplifier circuit 5mm 4.4mA 24V 65dB
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5750ACPZ-REEL7.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5750ACPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4
$ 4.711
Stock
164,752
185,850
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Circuits
1
1
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
-
100 kHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
12 V
Max Supply Voltage
-
24 V
Operating Supply Current
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5750ACPZ-REEL7.

Related Parts

Analog DevicesAD5751ACPZ
ROHS3Compliant EAR99 AD5751 Tray op amp buffer circuit 5.1mm 5.2mA 55V 65dB
Analog DevicesAD5750-1ACPZ
ROHS3Compliant EAR99 AD5750 Matte Tin (Sn) op amp buffer circuit 5mm 5.2mA 24V 65dB
Analog DevicesAD5750BCPZ
ROHS3Compliant EAR99 AD5750 Tray op amp amplifier circuit 5mm 20mA 24V 65dB

Descriptions

Descriptions of Analog Devices AD5750ACPZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD5750 Tape & Reel (TR) op amp amplifier circuit 5mm 4.4mA 24V 65dB
Industrial Current/Voltage Output Driver with Programmable Ranges
Precision Voltage/Current Output Driver 32-Pin LFCSP EP T/R
Buffer/Inverter Based Peripheral Driver, 0.015A
IC, CURRENT/VOLTAGE O/P DRIVER, LFCSP-32 - More Details
Current/Voltage Output Driver; No. of Amplifiers:1; Amplifier Output:Single Ended; Amplifier Case Style:LFCSP; No. of Pins:32; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes; Package/Case:32-LFCSP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated