Analog Devices AD5750BCPZ

ROHS3Compliant EAR99 AD5750 Tray op amp amplifier circuit 5mm 20mA 24V 65dB
$ 6.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5750BCPZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Datasheet36 pages17 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-50.21%

CAD Models

Download Analog Devices AD5750BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.811
$ 5.91
$ 5.91
Stock
219,872
128,808
128,808
Authorized Distributors
5
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
12 V
-
-
Max Supply Voltage
24 V
-
-
Operating Supply Current
5.2 mA
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5750BCPZ.

Related Parts

Analog DevicesAD5751ACPZ
ROHS3Compliant EAR99 AD5751 Tray op amp buffer circuit 5.1mm 5.2mA 55V 65dB
Analog DevicesAD5750ACPZ
IC INST AMP 1 CIRCUIT 32LFCSP / Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5)
Analog DevicesAD5750-1ACPZ
Precision Voltage/Current Output Driver 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD5750BCPZ provided by its distributors.

ROHS3Compliant EAR99 AD5750 Tray op amp amplifier circuit 5mm 20mA 24V 65dB
Op Amp, 5.2mA, 2V/μs, 24mA, 1 Ch, 12V, LFCSP-WQ-32, SMD, 5mm × 5mm × 0.75mm
CURRENT/VOLTAGE O/P DRIVER, LFCSP-32; No. of Amplifiers:1 Amplifier; Input Offset Voltage:-; Slew Rate:2V/µs; Bandwidth:-; Supply Voltage Range:± 12V to ± 24V; Amplifier Case Style:LFCSP; No. of Pins:32Pins; Amplifier Output:Current RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated